845-076-521-802

Heilind Number:EDA845-076-521-802
Manufacturer:EDAC
Manufacturer Number:845-076-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-802

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures reliable performance. With two rows and a total of 76 positions, it offers ample connectivity for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setups with this essential connector.