845-076-521-803

Heilind Number:EDA845-076-521-803
Manufacturer:EDAC
Manufacturer Number:845-076-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures both reliability and aesthetic appeal. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient power transmission at an amperage of 3A. Boasting 76 positions spread across 2 rows with a row spacing of .2 inches, it offers ample connectivity options. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Upgrade your electronic assemblies with this essential component.