845-076-521-804

Heilind Number:EDA845-076-521-804
Manufacturer:EDAC
Manufacturer Number:845-076-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-804

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With two rows and 76 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .1-inch pitch and .2-inch row spacing make for easy integration, and the straight mount orientation allows for seamless PCB installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a wide range of electronic projects, it's a must-have component for any design engineer. Elevate your connectivity solutions with this top-of-the-line PCB connector.