845-076-521-807

Heilind Number:EDA845-076-521-807
Manufacturer:EDAC
Manufacturer Number:845-076-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-807

Detailed Description

Enhance connectivity in your PCB designs with our dual-row green Board To Board PCB Connector. Featuring 76 positions, each meticulously crafted with copper alloy for optimal conductivity, this connector ensures seamless data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component in any electronics project. Upgrade your connectivity solutions with this high-performance connector.