845-076-521-808

Heilind Number:EDA845-076-521-808
Manufacturer:EDAC
Manufacturer Number:845-076-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for optimal functionality, it features 76 positions in two rows with a .1-inch pitch and .2-inch row spacing, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications. Improve your electronic projects with this essential component.