845-076-521-812

Heilind Number:EDA845-076-521-812
Manufacturer:EDAC
Manufacturer Number:845-076-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-521-812

Detailed Description

Efficiently connect your electronic components with this high-performance Board To Board PCB Connector. Featuring a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power transmission with an amperage of 3 A. With two rows and a total of 76 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it facilitates seamless installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its quality and performance to enhance the functionality of your electronic devices.