845-076-523-201

Heilind Number:EDA845-076-523-201
Manufacturer:EDAC
Manufacturer Number:845-076-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it offers not just durability but also safety. Featuring two rows of 76 positions each, and a pitch of .1 inches with a row spacing of .2 inches, it ensures seamless and efficient connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105 °C, making it suitable for various environments. Upgrade your electronic assemblies with this reliable and versatile connector.