845-076-523-202

Heilind Number:EDA845-076-523-202
Manufacturer:EDAC
Manufacturer Number:845-076-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional durability with a housing material of UL 94V-0 Diallyl Phthalate. Designed for seamless integration, this connector boasts two rows with a total of 76 positions, ensuring ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inches, precise connections are easily achievable. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your PCB setup with this essential component for optimized performance and connectivity.