845-076-523-208

Heilind Number:EDA845-076-523-208
Manufacturer:EDAC
Manufacturer Number:845-076-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-208

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any application. With 76 positions spread across 2 rows, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's easy to install in various setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your system's connectivity with this dependable solution.