845-076-523-212

Heilind Number:EDA845-076-523-212
Manufacturer:EDAC
Manufacturer Number:845-076-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-212

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, ensuring ample connectivity for your electronic projects. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing high performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on stable and secure connections. The straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your setup with this reliable Card Edge Connector.