845-076-523-502

Heilind Number:EDA845-076-523-502
Manufacturer:EDAC
Manufacturer Number:845-076-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-502

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this connector boasts a compact form factor with two rows and a total of 76 positions, ensuring optimal performance in your circuitry. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.