845-076-523-504

Heilind Number:EDA845-076-523-504
Manufacturer:EDAC
Manufacturer Number:845-076-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-504

Detailed Description

Elevate your connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions in a dual-row configuration, ensuring ample connectivity for your PCB projects. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a pitch of .1 inch and a row spacing of .2 inches, precise alignment is easily achieved. Each contact is made from robust Copper Alloy, providing excellent conductivity and long-lasting durability. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless and efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector and experience reliable performance like never before.