845-076-523-507

Heilind Number:EDA845-076-523-507
Manufacturer:EDAC
Manufacturer Number:845-076-523-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-507

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With 76 positions spread across two rows, it offers ample connectivity for your devices. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.