845-076-523-508

Heilind Number:EDA845-076-523-508
Manufacturer:EDAC
Manufacturer Number:845-076-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-508

Detailed Description

Enhance your PCB connectivity with this innovative Board To Board Card Edge Connector. With a sleek design featuring two rows of 76 positions, it offers seamless integration for your devices. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance. The 3A amperage and operating temperature range of -40 to 105 °C ensure optimal functionality in various environments. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB layout. Upgrade your electronic connections with this superior-quality connector.