845-076-523-512

Heilind Number:EDA845-076-523-512
Manufacturer:EDAC
Manufacturer Number:845-076-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board to Board PCB Connector. Featuring dual rows with a total of 76 positions, it ensures seamless and secure connections for your circuit boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is facilitated, while the straight mount orientation offers easy installation. Crafted with copper alloy contacts, it provides efficient conductivity, essential for optimum device functionality. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse applications. Elevate your PCB interconnect solutions with this versatile and dependable component.