845-076-523-802

Heilind Number:EDA845-076-523-802
Manufacturer:EDAC
Manufacturer Number:845-076-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a Green housing crafted from UL 94V-0 Diallyl Phthalate for reliable durability. With two rows of Copper Alloy contacts, each spaced at .1 in with a .2 in row spacing, it offers a total of 76 positions for efficient connectivity. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Perfect for a range of applications, this connector is a must-have for any electronic setup. Elevate your connectivity experience with this essential component.