845-076-523-803

Heilind Number:EDA845-076-523-803
Manufacturer:EDAC
Manufacturer Number:845-076-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance, 76-position board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered copper alloy contacts for reliable power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in a compact form. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Whether you're a DIY enthusiast or a professional technician, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with ease and precision.