845-076-523-807

Heilind Number:EDA845-076-523-807
Manufacturer:EDAC
Manufacturer Number:845-076-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-807

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, ensuring reliable data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic setups with this high-performance connector, a must-have in any engineer's toolkit.