845-076-523-808

Heilind Number:EDA845-076-523-808
Manufacturer:EDAC
Manufacturer Number:845-076-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-523-808

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector, designed for seamless and reliable performance. Featuring two rows with a total of 76 positions, it allows for efficient signal transmission. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring longevity and stability in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for your electronic applications, whether in industrial settings or technological devices.