845-076-524-201

Heilind Number:EDA845-076-524-201
Manufacturer:EDAC
Manufacturer Number:845-076-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-201

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in any electronic application. With two rows and 76 positions, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various environments. Upgrade your system with this essential component for optimal performance and connectivity.