845-076-524-203

Heilind Number:EDA845-076-524-203
Manufacturer:EDAC
Manufacturer Number:845-076-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-203

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions for robust and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with an operating temperature range of -40 to 105°C. Each contact is made of high-quality Copper Alloy, guaranteeing reliable and low-resistance connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation facilitates easy installation onto your PCB. Perfect for a wide range of applications, this connector is a vital component for maintaining optimal performance in your electronic systems.