845-076-524-207

Heilind Number:EDA845-076-524-207
Manufacturer:EDAC
Manufacturer Number:845-076-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for precision, it features two rows with a total of 76 positions for seamless interfacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environments. Whether for professional or personal applications, this connector is a must-have for your electronic projects.