845-076-524-208

Heilind Number:EDA845-076-524-208
Manufacturer:EDAC
Manufacturer Number:845-076-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both performance and visual appeal. With two rows and a total of 76 positions, it offers ample space for your connections. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a hobbyist or a professional, this component is a must-have for your electronic toolkit. Elevate your projects with the power of seamless connectivity.