845-076-524-212

Heilind Number:EDA845-076-524-212
Manufacturer:EDAC
Manufacturer Number:845-076-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-212

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring 76 positions and a .1-inch pitch, this component facilitates seamless data transmission between circuit boards. The robust housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact point is meticulously constructed with high-quality Copper Alloy, guaranteeing reliable and efficient performance. With a straight mount orientation and a row spacing of .2 inches, integration is straightforward and hassle-free. Elevate your PCB assembly with this essential connector, perfect for a wide range of applications in the electronics industry.