845-076-524-502

Heilind Number:EDA845-076-524-502
Manufacturer:EDAC
Manufacturer Number:845-076-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-502

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless integration within your electronic systems. With a compact form factor and ultra-reliable construction, this connector ensures optimal connectivity in even the most demanding environments. Featuring 76 positions spread across 2 rows, it offers ample room for multiple connections. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Each contact point is meticulously crafted from copper alloy, delivering superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The straight mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the industrial, automotive, and consumer electronics sectors. Trust in its performance to keep your systems running smoothly.