845-076-524-504

Heilind Number:EDA845-076-524-504
Manufacturer:EDAC
Manufacturer Number:845-076-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-504

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector is crafted for durability with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in challenging environments. Its two rows of Copper Alloy contacts, with a total of 76 positions, facilitate seamless data transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component in maintaining connectivity and functionality in your electronic systems. Upgrade to our Board To Board PCB Connector and experience seamless inter-device communication like never before.