845-076-524-508

Heilind Number:EDA845-076-524-508
Manufacturer:EDAC
Manufacturer Number:845-076-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With two rows of 76 copper alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, precision and reliability are guaranteed. The straight mount orientation allows for seamless integration onto your PCB, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for intricate circuitry and compact designs, this connector is a key component for maximizing performance in your electronic assemblies.