845-076-524-512

Heilind Number:EDA845-076-524-512
Manufacturer:EDAC
Manufacturer Number:845-076-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-512

Detailed Description

Enhance connectivity in your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector features 76 positions with a pitch of .1 inches, ensuring optimal signal transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this high-quality, green-colored connector.