845-076-524-803

Heilind Number:EDA845-076-524-803
Manufacturer:EDAC
Manufacturer Number:845-076-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-803

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a sleek green design, it boasts a high amperage of 3 A, making it suitable for various electronic applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures reliable performance. With two rows and a total of 76 positions, it offers ample space for seamless connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Ideal for professionals and DIY enthusiasts alike, this connector is a must-have for your electronic projects. Elevate your PCB assembly with this essential component.