845-076-524-804

Heilind Number:EDA845-076-524-804
Manufacturer:EDAC
Manufacturer Number:845-076-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green color and meticulously engineered for reliability, it boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission across 76 positions. Designed for straight mounting orientation, it ensures a secure and stable connection even in challenging environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its quality and efficiency for seamless data transfer on your PCBs.