845-076-524-812

Heilind Number:EDA845-076-524-812
Manufacturer:EDAC
Manufacturer Number:845-076-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-524-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector features dual rows with a total of 76 positions, ensuring reliable and efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Available in a vibrant green hue, it brings a pop of color to your circuit board while offering top-notch performance. Upgrade your connectivity solutions with this Card Edge Connector today.