845-076-525-201

Heilind Number:EDA845-076-525-201
Manufacturer:EDAC
Manufacturer Number:845-076-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-201

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, ensuring reliable and efficient performance. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees the connector's longevity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is achieved. The copper alloy contact material and straight mount orientation further enhance conductivity and ease of installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this high-quality component.