845-076-525-203

Heilind Number:EDA845-076-525-203
Manufacturer:EDAC
Manufacturer Number:845-076-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 76 positions across two rows, ensuring optimal signal transfer. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches for efficient PCB mounting. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With copper alloy contacts and an operating temperature range of -40 to 105°C, reliability is never compromised. Whether for industrial or commercial use, this connector, in a sleek green color, offers exceptional amperage of 3A for stable power transmission. Upgrade your PCB setup with this essential component, perfect for maintaining seamless connections.