845-076-525-207

Heilind Number:EDA845-076-525-207
Manufacturer:EDAC
Manufacturer Number:845-076-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-207

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for efficiency and durability, this connector features two rows of 76 copper alloy contacts, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees optimum safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Choose this connector for reliable and long-lasting board-to-board connections in your electronic projects.