845-076-525-502

Heilind Number:EDA845-076-525-502
Manufacturer:EDAC
Manufacturer Number:845-076-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-502

Detailed Description

Enhance your connectivity solutions with our dual-row Board To Board PCB Connector, boasting a total of 76 positions for seamless data transfer. Crafted with precision, the connector features a green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this high-performance component.