845-076-525-503

Heilind Number:EDA845-076-525-503
Manufacturer:EDAC
Manufacturer Number:845-076-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-503

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in demanding environments. The sleek green design adds a touch of visual appeal while the copper alloy contact material guarantees efficient transmission. With two rows and a total of 76 positions, this connector offers ample connectivity options. Its straight mount orientation and .1 inch pitch make it easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connections in your projects.