845-076-525-504

Heilind Number:EDA845-076-525-504
Manufacturer:EDAC
Manufacturer Number:845-076-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance dual-row board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures both safety and reliability. With a compact pitch of .1 inches and a row spacing of .2 inches, it facilitates seamless integration on PCBs. The 76 copper alloy contacts provide secure and efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.