845-076-525-508

Heilind Number:EDA845-076-525-508
Manufacturer:EDAC
Manufacturer Number:845-076-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-508

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 76 positions with a compact pitch of .1 inches, perfect for high-density applications. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Operable within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.