845-076-525-802

Heilind Number:EDA845-076-525-802
Manufacturer:EDAC
Manufacturer Number:845-076-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-802

Detailed Description

Enhance your PCB connectivity with our double-row board-to-board connector, featuring a sleek green design. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3 A. With 76 positions arranged in two rows, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit boards. Designed for straight mounting orientation, it's perfect for various electronic applications. Plus, with an operating temperature range of -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your PCB assembly with this essential connector.