845-076-525-803

Heilind Number:EDA845-076-525-803
Manufacturer:EDAC
Manufacturer Number:845-076-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-803

Detailed Description

Enhance your circuit board connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows of 76 positions, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, this connector offers superior conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your connectivity solutions with this essential component.