845-076-525-807

Heilind Number:EDA845-076-525-807
Manufacturer:EDAC
Manufacturer Number:845-076-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-807

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 76 positions. Crafted with precision, it features a green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. The contact material is a robust Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your electronics with this essential component.