845-076-525-808

Heilind Number:EDA845-076-525-808
Manufacturer:EDAC
Manufacturer Number:845-076-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-808

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green hue, this connector is as reliable as it is visually appealing. With two rows of 76 copper alloy contact positions, it offers seamless connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its performance to streamline your PCB setups with efficiency and style.