845-076-525-812

Heilind Number:EDA845-076-525-812
Manufacturer:EDAC
Manufacturer Number:845-076-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-525-812

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. With a sleek green housing constructed from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 76 copper alloy contacts, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-performance component.