845-076-540-201

Heilind Number:EDA845-076-540-201
Manufacturer:EDAC
Manufacturer Number:845-076-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for efficient signal transmission, it features 76 positions across 2 rows, providing ample space for seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.