845-076-540-203

Heilind Number:EDA845-076-540-203
Manufacturer:EDAC
Manufacturer Number:845-076-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector is designed for optimal functionality. With two rows and 76 positions, it offers ample space for seamless PCB integration. The contact material, composed of Copper Alloy, ensures reliable and efficient signal transfer. A pitch of .1 inch and row spacing of .2 inch allow for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environmental conditions. Its straight mount orientation further enhances versatility, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.