845-076-540-204

Heilind Number:EDA845-076-540-204
Manufacturer:EDAC
Manufacturer Number:845-076-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-204

Detailed Description

Enhance your PCB connections with this meticulously engineered Board-To-Board Connector in a vibrant green hue. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in all applications. Its two rows of Copper Alloy contacts, featuring a .1-inch pitch and .2-inch row spacing, offer reliable power and signal transmission across 76 positions. Designed for straight mount orientation, it seamlessly integrates into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component, a must-have in any professional setup.