845-076-540-207

Heilind Number:EDA845-076-540-207
Manufacturer:EDAC
Manufacturer Number:845-076-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-207

Detailed Description

Enhance your circuitry connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 76 positions, ensuring reliable and efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and stability in any operating environment, with an impressive operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy, offering superior conductivity and longevity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or consumer electronics, this connector, with a straight mount orientation, is the perfect solution for your PCB interconnect needs. Upgrade your connectivity with confidence.