845-076-540-208

Heilind Number:EDA845-076-540-208
Manufacturer:EDAC
Manufacturer Number:845-076-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-208

Detailed Description

Enhance your PCB connectivity with this robust Board To Board PCB Connector. Designed for optimal performance, it features two rows with a total of 76 positions for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in all operating environments, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers convenience during installation. Operating efficiently in temperatures ranging from -40 to 105°C, this green connector is a versatile and essential component for your electronic projects.