845-076-540-212

Heilind Number:EDA845-076-540-212
Manufacturer:EDAC
Manufacturer Number:845-076-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-212

Detailed Description

Elevate your PCB connection game with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures top-notch performance and safety. With two rows and a total of 76 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions today with this essential component.