845-076-540-502

Heilind Number:EDA845-076-540-502
Manufacturer:EDAC
Manufacturer Number:845-076-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-076-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-076-540-502

Detailed Description

Enhance your PCB connectivity with our 76-position Board-to-Board Card Edge Connector, designed for seamless integration in your electronic projects. Featuring UL 94V-0 Diallyl Phthalate housing material for durability and safety, this connector ensures reliable performance even in challenging environments. With dual rows, copper alloy contacts, and a .1-inch pitch, it provides high-speed data transfer and signal integrity. The straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your system with this essential connector for optimal performance and connectivity.